ECM22MMJN

Heilind Number:SULECM22MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22MMJN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM22MMJN

Detailed Description

Introducing the ECM22MMJN, a high-quality board-to-board PCB connector designed for optimal performance in demanding electronic applications. With a gender of male and featuring two rows of 44 positions each, this connector offers seamless connectivity within circuit boards. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating ensure reliable signal transmission. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent power requirements. Its right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the ECM22MMJN is a durable and dependable choice for critical electronic systems.