ECM22MMMD

Heilind Number:SULECM22MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22MMMD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM22MMMD

Detailed Description

Introducing the ECM22MMMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and efficient signal transmission. With a male gender specification and two rows, it offers versatility in various applications. The clearance hole mount type and wire wrap termination method guarantee easy installation. Its gold-plated phosphor bronze contacts provide optimal conductivity, while the 3.96mm pitch and 950VAC voltage rating meet industry standards for reliability. With 44 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Compact in size with dimensions of 13.72mm in height and 9.4mm in width, it suits space-constrained designs. The matte tin termination plating ensures long-term performance. Classified under the hi_rel category, the ECM22MMMD is your go-to solution for robust and efficient PCB connectivity.