ECM22MMND

Heilind Number:SULECM22MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22MMND
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM22MMND

Detailed Description

Introducing the ECM22MMND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission under harsh conditions. With a current rating of 3A and a voltage resistance of 950 VAC, it meets stringent industry standards for power delivery. The connector's 44 positions with two rows offer ample connectivity options, while its straddle orientation and clearance hole mount type facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for use in a wide range of environments. With matte tin termination plating for added durability, the ECM22MMND guarantees long-term performance in critical systems. Trusted by professionals in the aerospace, defense, and industrial sectors, this connector is a go-to solution for mission-critical applications. Elevate your connectivity with the ECM22MMND.