ECM22MMNN

Heilind Number:SULECM22MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM22MMNN

Detailed Description

Introducing the ECM22MMNN, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic systems. Engineered with precision, this male connector features two rows with a total of 44 positions, ensuring ample connectivity for your applications. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent signal transmission efficiency. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it meets stringent industry standards for power and data transmission. Operating seamlessly in a wide temperature range from -65 to 125°C, the ECM22MMNN is suitable for use in diverse environments. Its compact design, with a connector height of 13.72mm (.54 in) and width of 9.4mm (.37 in), allows for space-saving installation on PCBs. The connector's Matte Tin termination plating ensures durability and longevity. Ideal for applications requiring high reliability, the ECM22MMNN is the perfect choice for demanding electronic projects.