ECM22MMRD

Heilind Number:SULECM22MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22MMRD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM22MMRD

Detailed Description

The ECM22MMRD is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its male gender, dual-row configuration, and clearance hole mount type make it versatile for various PCB setups. The termination method of card extender, along with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. Operating at amperages up to 3A and voltages of 950 VAC, this connector is suitable for power and data transmission. With 44 positions and a pitch of 3.96mm, it offers ample connectivity options. The connector's straddle orientation and tail length of 4.45mm allow for secure attachment. Rated for an operating temperature range of -65 to 125°C, it ensures performance in extreme conditions. Measuring 13.72mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating adds durability and corrosion resistance. Overall, the ECM22MMRD is a top choice for critical PCB interconnections in industrial settings.