ECM22MMSD

Heilind Number:SULECM22MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22MMSD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM22MMSD

Detailed Description

Introducing the ECM22MMSD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The male gender, 2-row design with 44 positions allows for versatile board-to-board connections. Clearance hole mount type and thru-hole termination method offer easy installation. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while matte tin termination plating ensures durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various industrial settings. Compact in size with a connector height of 13.72mm and width of 9.4mm, it offers space-saving solutions. Trust the ECM22MMSD for efficient and secure board-to-board connections in your critical electronic systems.