| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22MMSN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Thru Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 950 VAC |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Termination Plating: | Matte Tin |
| SKU: | SULECM22MMSN |
ECM22MMSN
| Heilind Number: | SULECM22MMSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22MMSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22MMSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it's suitable for a wide range of electronic systems. The connector offers 44 positions in a compact, straight orientation, with a pitch of 3.96mm for easy installation. Its thru-hole termination method and matte tin plating guarantee secure and durable connections. Operating smoothly in temperatures ranging from -65 to 125°C, the ECM22MMSN is a rugged and dependable choice for your connectivity needs.

