ECM22MMVD

Heilind Number:SULECM22MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM22MMVD

Detailed Description

Introducing the ECM22MMVD, a high-performance board-to-board PCB connector designed for demanding industrial applications. This male connector features two rows, each capable of accommodating 44 positions with a pitch of 3.96mm (.156 inches). Engineered for reliability, it offers a maximum voltage rating of 950 VAC and can handle an amperage of 3A. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 13.72mm (.54 inches) and width of 9.4mm (.37 inches), saves valuable space on your PCB. Trust the ECM22MMVD for seamless and durable board-to-board connections in your next project.