ECM22MMWN

Heilind Number:SULECM22MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM22MMWN

Detailed Description

Introducing the ECM22MMWN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 44 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. The male gender and straight orientation make it easy to integrate, while its thru-hole termination method ensures secure attachment. Constructed with PBT and phosphor bronze, and featuring gold contact plating, it guarantees excellent conductivity and durability. Operating at a voltage of 950 VAC and temperature range of -65 to 125°C, it's suitable for a wide range of environments. The connector's matte tin termination plating further enhances its performance and longevity. Trust the ECM22MMWN for seamless and efficient PCB connections in your projects.