ECM24DCAD

Heilind Number:SULECM24DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCAD

Detailed Description

Introducing the ECM24DCAD, a high-performance female board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and a 950VAC voltage capacity, it offers robust power transmission capabilities. The two rows of contacts, each with 48 positions, allow for efficient signal transfer. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated Phosphor Bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained designs. Trusted for its performance and durability, the ECM24DCAD is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.