ECM24DCAH

Heilind Number:SULECM24DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCAH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCAH

Detailed Description

Introducing the ECM24DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The two rows of hairpin contacts, each with 48 positions, guarantee efficient data transfer. Its clearance hole mount type and right-angle orientation offer versatility in installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand extreme conditions. Compact in size, with a height of .61 inches and width of .37 inches, it is ideal for space-constrained applications. Trust the ECM24DCAH for secure and high-speed board-to-board connections in your electronics projects.