ECM24DCAN

Heilind Number:SULECM24DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCAN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCAN

Detailed Description

Introducing the ECM24DCAN, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures durability and reliable performance. Featuring two rows of Hairpin contacts plated with Gold, it offers excellent conductivity and signal integrity. The 48 positions, with an amperage of 3A and voltage rating of 950VAC, make it suitable for power and data transmission. With a right-angle orientation and no mounting requirement, it allows for flexible PCB layout. The termination method of Thru Hole with Matte Tin plating guarantees secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution. Perfect for aerospace, defense, and industrial applications, the ECM24DCAN sets a new standard in connectivity.