ECM24DCAS

Heilind Number:SULECM24DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCAS

Detailed Description

Introducing the ECM24DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold-plated contacts, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. With 48 positions arranged in 2 rows and a pitch of 3.96mm, it offers versatile connectivity options. The right-angle orientation and side-hole mount type make it suitable for space-constrained installations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its hairpin contact design and matte tin termination plating guarantee secure and durable connections. With a compact size of 9.4mm in width and 15.49mm in height, the ECM24DCAS is a perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with this top-of-the-line connector.