ECM24DCAT

Heilind Number:SULECM24DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCAT

Detailed Description

Introducing the ECM24DCAT, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. Operating at an amperage of 3A and a voltage of 950VAC, it offers robust performance. The female, right-angle orientation with threaded mounting and through-hole termination method make installation easy and secure. Featuring 48 positions in 2 rows with a pitch of 3.96mm, it allows for efficient connectivity. The contact materials of Phosphor Bronze and gold plating guarantee low contact resistance and high conductivity. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Matte Tin plating on the termination ensures reliable solder connections. Overall, the ECM24DCAT is a top choice for high-reliability board-to-board and card edge connections in various industries.