ECM24DCBD

Heilind Number:SULECM24DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCBD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCBD

Detailed Description

Introducing SKU ECM24DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 950 VAC, this female connector ensures reliable power transmission. Featuring two rows of 48 hairpin contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable PCB space. The matte tin termination plating provides corrosion resistance, making it a long-lasting solution for your connectivity needs. Trust in the ECM24DCBD for top-notch performance in critical electronic systems.