ECM24DCBH

Heilind Number:SULECM24DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCBH

Detailed Description

Introducing the ECM24DCBH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and a voltage tolerance of up to 950VAC, it is ideal for power-intensive systems. The female gender, right-angle orientation, and two rows of 48 positions provide versatility in circuit board layouts. Featuring gold-plated phosphor bronze contacts with matte tin termination, it guarantees low contact resistance and long-term durability. Operating seamlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECM24DCBH for secure and efficient board-to-board connections.