ECM24DCBI

Heilind Number:SULECM24DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCBI

Detailed Description

Introducing the ECM24DCBI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures robust connectivity. With a current rating of 3A and a voltage withstand of 950VAC, it guarantees efficient power delivery. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. With 48 positions and 2 rows, it provides ample connectivity options. Gold-plated contacts and hairpin design ensure low contact resistance and high signal integrity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable PCB space. The matte tin termination plating ensures reliable soldering. Ideal for aerospace, defense, and industrial applications, the ECM24DCBI is a trusted solution for your connectivity needs.