ECM24DCBN

Heilind Number:SULECM24DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCBN

Detailed Description

ECM24DCBN is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this female connector ensures reliable power delivery at an amperage of 3A and voltage of 950 VAC. With two rows of 48 Hairpin contacts on a 3.96mm pitch, it offers efficient connectivity in a compact form factor. The right-angle orientation and thru-hole termination method make it easy to integrate onto PCBs. Operating in a wide temperature range of -65 to 125 °C, and with a matte tin termination plating, it guarantees durability even in harsh environments. Measuring .61 inches in height and 9.4mm in width, this connector is ideal for space-constrained applications where secure and high-speed data transmission is essential. Trust the ECM24DCBN for superior performance in your electronic designs.