ECM24DCBS

Heilind Number:SULECM24DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCBS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCBS

Detailed Description

The ECM24DCBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is ideal for use in industrial and aerospace environments. With a pitch of 3.96mm, it offers reliable connectivity for up to 48 positions. The female connector, with a side hole mount type and through-hole termination method, ensures secure attachment to PCBs. Its contact material of phosphor bronze and gold plating guarantee excellent conductivity, even in harsh operating conditions ranging from -65 to 125°C. With a voltage rating of 950VAC, it meets stringent safety standards. The hairpin contact type and right-angle orientation allow for efficient signal transmission in compact spaces. The matte tin termination plating enhances durability. The ECM24DCBS is a top choice for engineers seeking a dependable and high-reliability connector solution.