ECM24DCBT

Heilind Number:SULECM24DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCBT

Detailed Description

Meet the ECM24DCBT, a high-performance PCB connector designed for demanding applications. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. Its threaded mount type and thru-hole termination method offer secure attachment to circuit boards. The gold-plated contacts on this 2-row, 48-position connector ensure excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and hairpin contact type make it versatile for various board-to-board connections. With a compact design measuring just 15.49mm in height and 9.4mm in width, the ECM24DCBT is perfect for space-constrained applications. Trust in its matte tin termination plating for long-lasting performance. Upgrade your connectivity solutions with this top-of-the-line connector.