ECM24DCCD

Heilind Number:SULECM24DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCCD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCCD

Detailed Description

The ECM24DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 950VAC, it is suitable for power and signal transmission. The female connector has two rows and 48 positions, allowing for versatile connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. The contact type is hairpin, offering secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is highly reliable. Its compact design, with a height of .61 inches and a width of 9.4mm, saves space on the PCB. The termination plating is Matte Tin, further enhancing its performance. Overall, the ECM24DCCD is a top choice for applications that require high reliability and durability in board-to-board connections.