ECM24DCCH

Heilind Number:SULECM24DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCCH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCCH

Detailed Description

ECM24DCCH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. The female connector features two rows with a pitch of 3.96mm (.156in) and a right-angle orientation, perfect for compact designs. Meeting stringent quality standards, it offers a maximum voltage of 950VAC and an amperage of 3A. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With 48 positions and a clearance hole mount type, it facilitates easy installation on PCBs. Operating smoothly in temperature ranges from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its matte tin termination plating enhances durability. Trust the ECM24DCCH for secure and efficient board-to-board connections.