ECM24DCCI

Heilind Number:SULECM24DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCCI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCCI

Detailed Description

Introducing the ECM24DCCI, a high-performance board-to-board PCB connector designed for precision applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage withstand of 950VAC, it's ideal for demanding electronic systems. The threaded mount type and through-hole termination method offer secure and stable connections. Its 48 gold-plated hairpin contacts, arranged in 2 rows with a pitch of 3.96mm, guarantee excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained applications. Trust the ECM24DCCI for seamless and efficient board-to-board connections in your projects.