ECM24DCCN

Heilind Number:SULECM24DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM24DCCN

Detailed Description

The ECM24DCCN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With an amperage rating of 3A and a voltage capability of 950VAC, it meets stringent electrical requirements. The female gender, hairpin contact type, and right-angle orientation make it versatile for different connection setups. With two rows and 48 positions, it offers ample connectivity options. The termination method of thru-hole and contact plating of gold guarantee excellent signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for extreme conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Its matte tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial applications, the ECM24DCCN is a reliable solution for your connectivity needs.