ECM24DCCT

Heilind Number:SULECM24DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCCT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCCT

Detailed Description

Introducing the ECM24DCCT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 48 positions, ensuring secure and reliable connectivity. With a pitch of 3.96mm (.156in) and a threaded mount type, it offers easy installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its hairpin contact type and right-angle orientation further enhance its versatility. With a tail length of 6.35mm (.25in) and a low profile design, it saves space while maintaining efficient performance. The termination method is through-hole, with matte tin plating for added durability. Operating seamlessly in temperatures ranging from -65°C to 125°C, it ensures reliability even in harsh environments. Trust the ECM24DCCT for your critical connectivity needs in aerospace, defense, telecommunications, and industrial applications.