ECM24DCKD-S288

Heilind Number:SULECM24DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCKD-S288

Detailed Description

This PBT and Phosphor Bronze board-to-board PCB connector, SKU ECM24DCKD-S288, offers reliable connectivity with a rated amperage of 3A and a high voltage capacity of 950VAC. Featuring a female gender and two rows of contacts, it is designed for secure and efficient card edge termination. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 3.96mm, it accommodates 48 positions with a loop bellow contact type for optimal performance. The connector's clearance hole mount type and straddle orientation make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The termination plating is matte tin, further enhancing its reliability. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust, ideal for high-density applications. Perfect for use in hi-rel settings, it guarantees long-term performance and signal integrity. Upgrade your electronic connections with the ECM24DCKDS288.