ECM24DCKD

Heilind Number:SULECM24DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCKD

Detailed Description

Introducing the ECM24DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The female gender, two rows, and clearance hole mount type offer easy installation on PCBs. Using a gold-plated phosphor bronze contact material, the ECM24DCKD guarantees low contact resistance and optimal signal transmission. Its loop bellow contact type and thru-hole termination method further enhance durability. With 48 positions and a pitch of 3.96mm, this connector is perfect for high-density applications. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industries. The matte tin termination plating ensures long-term reliability. From aerospace to industrial automation, the ECM24DCKD is the ideal solution for critical connectivity needs.