ECM24DCKH

Heilind Number:SULECM24DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCKH

Detailed Description

Introducing the ECM24DCKH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Its female gender, two rows, and clearance hole mount type make it versatile for various applications. The Thru Hole termination method, along with gold-plated phosphor bronze contacts, guarantees low contact resistance and enhanced durability. With a pitch of 3.96mm (.156 in) and 48 positions, it offers efficient signal transmission. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and .19-inch tail length ensure easy installation. Measuring .61 inches in height and 9.4mm in width, it fits compactly on PCBs. The matte tin termination plating adds further protection against corrosion. Perfect for use in aerospace, military, and industrial applications, the ECM24DCKH is the ultimate solution for high-reliability connectivity needs.