ECM24DCKI-S288

Heilind Number:SULECM24DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCKI-S288

Detailed Description

Introducing the ECM24DCKIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. It boasts a 3A amperage rating and a voltage capability of 950 VAC, making it suitable for power and signal transmission. The female gender, 2 rows, and loop bellow contact type offer versatile connectivity options. With gold-plated phosphor bronze contacts and matte tin termination plating, signal integrity is maintained over time. Operating in temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. Its threaded mount type and straddle orientation provide secure and stable attachment to PCBs. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for aerospace, military, and industrial applications, the ECM24DCKIS288 guarantees high reliability and performance.