ECM24DCKI

Heilind Number:SULECM24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCKI

Detailed Description

The ECM24DCKI is a high-performance PCB connector designed for demanding applications. Featuring a durable PBT housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is ideal for power and data connectivity. The threaded mount and through-hole termination method guarantee secure and stable installation on the board. With 48 positions arranged in two rows and a pitch of 3.96mm, it offers ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for use in diverse industries. The straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance and durability. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board connections. Whether in aerospace, telecommunications, or industrial applications, the ECM24DCKI is the perfect choice for high-reliability connectivity needs.