ECM24DCKS

Heilind Number:SULECM24DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCKS

Detailed Description

The ECM24DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers durability and reliability. With an amperage rating of 3A and a voltage capacity of 950 VAC, it ensures efficient power transmission. The female connector has two rows and side hole mount type, with termination through-hole for secure attachment. Contact materials include gold-plated phosphor bronze, guaranteeing excellent conductivity. Its loop bellow contact type and straight orientation make for easy and precise connections. With 48 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Termination plating with matte tin ensures corrosion resistance. Classified under hi-rel category, the ECM24DCKS is a top choice for critical electronic systems.