ECM24DCKT

Heilind Number:SULECM24DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCKT

Detailed Description

The ECM24DCKT is a high-performance Board To Board PCB Connector designed for critical applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its 48-position, dual-row configuration, and threaded mount type offer secure and stable attachment. The termination method of Thru Hole with Matte Tin plating guarantees efficient soldering. Operating at a wide temperature range from -65 to 125 °C, and with a voltage rating of 950 VAC, this connector is suitable for use in various industries. Gold-plated Phosphor Bronze contacts with Loop Bellow design provide excellent conductivity and signal integrity. Measuring at .61 inches in height, and with a compact 9.4mm width, it allows for dense PCB layouts. Whether in aerospace, defense, or industrial applications, the ECM24DCKT ensures optimal performance and durability.