ECM24DCMD-S288

Heilind Number:SULECM24DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCMD-S288

Detailed Description

Introducing the ECM24DCMDS288, a high-performance board-to-board and card edge connector designed for demanding applications. With a voltage rating of 950 VAC and a current capacity of 3A, this connector ensures reliable power transmission. Featuring two rows with a total of 48 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method, card extender, and pitch of 3.96mm make it easy to integrate into your PCB design. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, allows for efficient space utilization on the PCB. Trust the ECM24DCMDS288 for secure and durable board-level connections in your electronic devices.