ECM24DCMD

Heilind Number:SULECM24DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCMD

Detailed Description

Introducing the ECM24DCMD, a high-performance board-to-board PCB connector designed for seamless power and signal transmission. With a compact form factor, this female connector features two rows of 48 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable connectivity even in demanding environments. The clearance hole mount type and wire wrap termination method offer easy and secure installation, while the 3A current rating and 950VAC voltage rating make it suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65°C to 125°C, the ECM24DCMD guarantees robust performance in various industrial settings. Its 15.49mm connector height and 9.4mm width provide a space-saving solution without compromising functionality. Ideal for use in hi-rel systems, this connector meets the stringent requirements of aerospace, defense, and other critical applications. Upgrade your connectivity solutions with the ECM24DCMD and experience unparalleled performance and durability.