ECM24DCMH-S288

Heilind Number:SULECM24DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCMH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM24DCMH-S288. This high-performance connector features a female gender, with two rows for efficient connectivity. Designed for clearance hole mounting, it offers a reliable termination method through card extender functionality. The contact material of phosphor bronze with gold plating ensures optimal conductivity, while the hairpin contact type and straddle orientation further enhance performance. With 48 positions and a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its durable construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it ideal for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Explore the ECM24DCMHS288 for reliable and efficient board-to-board connections.