ECM24DCMH

Heilind Number:SULECM24DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCMH

Detailed Description

Introducing our SKU ECM24DCMH, a high-performance board-to-board connector meticulously crafted for optimal connectivity in electronic systems. Designed with durability and precision in mind, this connector features a female gender, two rows for enhanced functionality, and a clearance hole mount type for easy installation. Its termination method using wire wrap ensures secure connections, while the contact material of phosphor bronze with gold plating guarantees reliable conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. The hairpin contact type, straight orientation, and 48 positions further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating and compliance with industry standards, including hi-rel specifications, the ECM24DCMH is the perfect solution for your connectivity needs. Elevate your electronic designs with this exceptional board-to-board connector.