ECM24DCMI

Heilind Number:SULECM24DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCMI

Detailed Description

Introducing the ECM24DCMI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 48 positions, this connector ensures reliable connectivity in your electronic systems. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity, with an operating temperature range of -65 to 125°C. The termination method is wire wrap, and the termination plating is matte tin, guaranteeing secure and efficient soldering. Featuring gold-plated phosphor bronze contacts and a hairpin design, it provides optimal signal transmission with a maximum voltage rating of 950VAC. The straight orientation and threaded mount type make installation easy and secure. With a tail length of 14.22mm (.56in) and a compact connector height of 15.49mm (.61in), it is suitable for space-constrained environments. Perfect for use in aerospace, defense, and industrial applications, the ECM24DCMI connector meets the highest standards of performance and reliability.