ECM24DCMN-S288

Heilind Number:SULECM24DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCMN-S288

Detailed Description

Introducing the ECM24DCMN-S288, a high-performance board-to-board PCB connector perfect for demanding applications. With a compact design featuring two rows and 48 positions, this connector ensures seamless connectivity in your electronic systems. Crafted with precision, it boasts a termination method of Card Extender and contact plating of Gold on Phosphor Bronze, guaranteeing optimal signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it offers reliability even in harsh environments. The Hairpin contact type and Matte Tin termination plating further enhance its durability. Ideal for straddle orientation, this connector with a connector height of 15.49mm and width of 9.4mm is a versatile solution for your connectivity needs. Upgrade your PCB designs with the ECM24DCMNS288 and experience superior performance like never before.