ECM24DCMN

Heilind Number:SULECM24DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCMN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCMN

Detailed Description

This female board-to-board PCB connector, with SKU ECM24DCMN, offers high reliability and robust performance. Featuring two rows with a total of 48 positions, it ensures efficient connectivity in electronic systems. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee secure and durable connections. With a pitch of 3.96mm, this connector is suitable for various applications. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is ideal for demanding environments. The straight orientation and hairpin contact type facilitate easy installation. Matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector offers compact yet reliable connectivity on PCBs. Perfect for high-performance and hi-rel applications.