ECM24DCMS-S288

Heilind Number:SULECM24DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCMS-S288

Detailed Description

PBT & Phosphor Bronze .00 Female Connector, SKU ECM24DCMS-S288, combines durability and high performance. With an amperage rating of 3A and a pitch of 3.96mm, this connector is ideal for demanding applications. Featuring two rows and a side hole mount type with Card Extender termination method, it ensures secure and reliable connections. The contact material of Phosphor Bronze with Gold plating offers excellent conductivity and resistance to corrosion. Operating at a voltage of 950 VAC and with a contact type of Hairpin, it guarantees efficient power transmission. With 48 positions and a tail length of 13.84mm, it provides ample connectivity options. Designed for versatility, it has a wide operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it is compact yet functional. The termination plating of Matte Tin enhances its longevity. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is a valuable addition to any electronic assembly. (Total words: 153)