ECM24DCMS

Heilind Number:SULECM24DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCMS

Detailed Description

The ECM24DCMS is a high-performance board-to-board PCB connector designed for critical applications requiring reliable electrical connections. With a compact form factor and a pitch of 3.96mm, this connector features two rows of 48 female contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. The contact type is Hairpin, providing a secure and stable connection. Operating at voltages up to 950 VAC and amperages of 3A, it is suitable for demanding environments. Its straight orientation and side hole mount type facilitate easy installation. The termination method is wire wrap, and the termination plating is Matte Tin, further enhancing its durability. With a wide operating temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Its tail length of 14.22mm allows for efficient wire management. Perfect for aerospace, defense, and industrial applications, the ECM24DCMS is a trusted solution for high-reliability connectivity needs.