ECM24DCMT

Heilind Number:SULECM24DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCMT

Detailed Description

Introducing the ECM24DCMT, a high-performance board-to-board PCB connector designed for demanding applications. This meticulously crafted connector features a sleek, straight orientation with two rows of 48 female pins, offering seamless connectivity. Its PBT and phosphor bronze construction, combined with gold-plated contacts, ensures optimal conductivity and durability, even in harsh environments. The threaded mount type and wire wrap termination method guarantee secure installation, while the 3A amperage and 950VAC voltage rating make it suitable for a wide range of power and signal transmission tasks. With a pitch of 3.96mm and a tail length of 14.22mm, this connector provides precise and reliable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for industrial and commercial applications. Trust the ECM24DCMT for all your connectivity needs.