ECM24DCSD-S288

Heilind Number:SULECM24DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCSD-S288

Detailed Description

This female board-to-board PCB connector, ECM24DCSD-S288, features a durable construction with PBT and phosphor bronze materials that ensure reliable performance. With a pitch of 3.96mm and 48 positions spread across 2 rows, it offers ample connectivity options. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee efficient signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for various industrial applications. Its hairpin contact type and straddle orientation facilitate easy installation. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Perfect for high-reliability environments, this connector is a vital component for your PCB connectivity needs.