ECM24DCSD

Heilind Number:SULECM24DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCSD

Detailed Description

SKU ECM24DCSD features a female connector with two rows of contacts, suitable for board-to-board PCB applications. Constructed with PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable performance. Boasting an amperage rating of 3A and a voltage withstand of 950VAC, it is designed for high-power applications. The Thru Hole termination method and Clearance Hole mount type offer easy and secure installation. With a contact pitch of 3.96mm and 48 positions, it provides ample connectivity. The Hairpin contact type and straight orientation further enhance its versatility. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The Matte Tin termination plating ensures durability. Perfect for use in aerospace, defense, and industrial sectors, the ECM24DCSD connector guarantees high reliability in critical applications.