| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM24DCSI-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECM24DCSI-S288 |
ECM24DCSI-S288
| Heilind Number: | SULECM24DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM24DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM24DCSI-S288 Board To Board PCB Connector, a high-performance solution designed for reliable connectivity in demanding environments. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal signal transmission with a current rating of 3A and voltage capability of 950VAC. With a compact design, it offers 48 positions in a dual-row layout, perfect for applications requiring multiple connections. The threaded mount type and card extender termination method guarantee secure and stable attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Trust in the ECM24DCSIS288 for efficient and durable board-to-board and card edge connections.

