ECM24DCSI

Heilind Number:SULECM24DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCSI

Detailed Description

ECM24DCSI is a high-performance female PCB connector designed for demanding applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity. With a current rating of 3A and a voltage resistance of 950VAC, this connector is suitable for power and signal transmission. Its threaded mounting and through-hole termination method offer secure and stable installation. The hairpin contact type and 48 positions on two rows provide ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The connector, with a compact size of 9.4mm width and 15.49mm height, is perfect for space-constrained PCB layouts. Tinned termination enhances solderability. Whether for board-to-board or card edge connections, the ECM24DCSI guarantees high reliability and performance.