ECM24DCSN-S288

Heilind Number:SULECM24DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULECM24DCSN-S288

Detailed Description

Introducing the ECM24DCSN-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector boasts a current rating of 3A and a voltage capacity of 950VAC, making it ideal for various applications. With two rows of Hairpin contacts and a pitch of 3.96mm, it ensures secure and stable connectivity. The termination method of Card Extender allows for easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. With 48 positions and a compact design measuring 15.49mm in height and 9.4mm in width, it offers versatility while saving space on the PCB. The Matte Tin termination plating ensures long-term performance. Trust the ECM24DCSNS288 for your connectivity needs.