ECM24DCSN

Heilind Number:SULECM24DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCSN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCSN

Detailed Description

PBT & Phosphor Bronze board-to-board PCB connector, SKU ECM24DCSN, designed for high reliability applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures secure power transmission. Featuring 48 positions in a 2-row configuration, it offers ample connectivity options. The termination method is through-hole, guaranteeing strong and stable attachment to the PCB. Contact material is Phosphor Bronze with Gold plating for optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and hairpin contact type facilitate easy and efficient connections. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Tail length is 4.06mm for secure soldering. Termination plating is Matte Tin for added durability. A versatile solution for various electronic systems, this connector is a vital component for seamless PCB integration.