ECM24DCSS-S288

Heilind Number:SULECM24DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCSS-S288

Detailed Description

The ECM24DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in extreme environments. This female connector offers two rows of 48 hairpin contacts with gold plating, guaranteeing excellent signal transmission. Its side hole mounting and card extender termination method make installation easy and secure. Operating at a wide temperature range from -65 to 125 °C, and with a voltage rating of 950 VAC, it is suitable for critical systems. The compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. With matte tin termination plating, it meets industry standards for performance and durability. Whether in aerospace, defense, or industrial applications, the ECM24DCSSS288 connector delivers reliable connectivity you can trust.