ECM24DCST-S288

Heilind Number:SULECM24DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM24DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM24DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM24DCST-S288

Detailed Description

Introducing the ECM24DCST-S288, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability in demanding environments. Its female gender, threaded mount type, and card extender termination method offer secure and stable connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and straddle orientation optimize signal integrity. Featuring 48 positions with a 3.96mm pitch, this connector is ideal for high-density applications. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it guarantees performance in harsh conditions. The matte tin termination plating ensures long-term reliability. With a compact design measuring just 15.49mm in height and 9.4mm in width, the ECM24DCST-S288 is perfect for space-constrained installations. Whether used in aerospace, defense, or industrial applications, this connector delivers exceptional quality and performance.